
8-bit microcontroller (MCU) with 64KB FLASH memory and 4.25KB RAM. Features an 8051 core architecture operating at up to 20MHz. Offers I2C, SPI, UART, USART, and 2-Wire interfaces, with 38 programmable I/Os. Includes 3 timers/counters, internal oscillator, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 44-pin VQFN with tin-matte contact plating, suitable for surface mounting. Operates from 2.4V to 3.6V supply voltage, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT89LP6440-20MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89LP6440-20MU technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, 2-Wire |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | 89LP |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89LP6440-20MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
