The AT89LP6440-20PU is a 64KB FLASH 8051 microcontroller with 38 I/Os and support for I2C, SPI, UART, and USART interfaces. It features an internal oscillator and a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is packaged in a DIP-40 package and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 85°C and is available in a rail/Tube packaging configuration.
Sign in to ask questions about the Microchip AT89LP6440-20PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89LP6440-20PU technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | 89LP |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89LP6440-20PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.