Microchip AT89LS51-16AU technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Peripherals | WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | 89LS |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89LS51-16AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.