8-bit microcontroller featuring a 4KB FLASH memory and 128B RAM. Operates at a maximum frequency of 16MHz with an 8051 core architecture. Includes UART/USART interfaces, 32 programmable I/Os, and two timers/counters. Packaged in a 44-PLCC for surface mounting, with an operating temperature range of 0°C to 70°C.
Microchip AT89LS51-16JC technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 4V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | 89LS |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89LS51-16JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.