
8-bit microcontroller with 4KB FLASH memory and 128B RAM, operating at up to 16MHz. Features an 8051 core architecture, 32 programmable I/Os, and integrated UART/USART interfaces. Includes two timers/counters and a Watchdog Timer (WDT) peripheral. Designed for through-hole mounting in a PDIP package, with an operating voltage range of 2.7V to 4V and an access time of 16µs.
Microchip AT89LS51-16PC technical specifications.
| Access Time | 16us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | 89LS |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89LS51-16PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
