
8-bit microcontroller featuring an 8051 core architecture, operating at a maximum frequency of 16MHz. This integrated circuit offers 8KB of FLASH memory and 256 bytes of RAM, with 32 programmable I/O pins. It includes a UART/USART interface, three timers/counters, and a watchdog timer (WDT) peripheral. Designed for surface mounting in a TQFP package, it operates within a supply voltage range of 2.7V to 4V and has an access time of 16µs.
Microchip AT89LS52-16AC technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89LS |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89LS52-16AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
