
8-bit 8051 microcontroller with 8KB FLASH memory and 256B RAM. Features a 16MHz internal oscillator, 32 programmable I/Os, and 3 timers/counters. Supports UART and USART interfaces, with a WDT peripheral. Operates from 2.7V to 4V supply, with an access time of 16µs. Packaged in a 44-TQFP surface mount configuration.
Microchip AT89LS52-16AI technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89LS |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89LS52-16AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.