
8-bit 8051 microcontroller with 8KB FLASH memory and 256B RAM. Features a 16MHz clock speed, 32 programmable I/Os, and 3 timers/counters. Operates from 2.7V to 4V with an access time of 16µs. Includes UART/USART interfaces and a WDT peripheral. Packaged in a 44-PLCC for surface mounting.
Microchip AT89LS52-16JC technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89LS |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89LS52-16JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.