8-bit 8051 microcontroller featuring 8KB FLASH memory and 256B RAM. Operates at up to 16MHz with an 8-bit data bus width. Includes 32 programmable I/Os, 3 timers/counters, and UART/USART interfaces. Packaged in a 40-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Microchip AT89LS52-16PI technical specifications.
| Access Time | 16us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 4V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89LS |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89LS52-16PI to view detailed technical specifications.
No datasheet is available for this part.