
The AT89LS53-12JI is an 8-bit 8051 microcontroller with 12KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 12MHz and has a maximum supply voltage of 6V. The device is packaged in a PLCC package and is suitable for surface mount applications. It is not RoHS compliant. The microcontroller features an internal oscillator and includes peripherals such as a power-on reset and a watchdog timer. It is designed to operate over a temperature range of -40°C to 85°C.
Microchip AT89LS53-12JI technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89LS |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89LS53-12JI to view detailed technical specifications.
No datasheet is available for this part.
