
8-bit microcontroller (MCU) featuring an 8051 core architecture and an 8-bit data bus. Operates at a maximum frequency of 24MHz with 4KB of FLASH memory and 256B of RAM. Includes 15 I/Os, two timers/counters, and one UART channel with an internal oscillator. Packaged in a 20-pin DIP for through-hole mounting, this RoHS compliant component operates within a voltage range of 2.7V to 5.5V and an extended temperature range of -40°C to 85°C.
Microchip AT89S4051-24PU technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 4.963mm |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 15 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 89S |
| Width | 7.112mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89S4051-24PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
