
8-bit microcontroller featuring an 8051 CISC core, operating at up to 24MHz. This FLASH-based MCU offers 4KB of program memory and 128B of RAM, with an 8-bit address and data bus. Includes 32 I/Os, 2 timers/counters, and 1 UART interface, all within a 44-pin PLCC surface-mount package. Operates from 4V to 5.5V, with an access time of 24µs and a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT89S51-24JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 24us |
| Address Bus Width | 8b |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 4.064mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 16.662mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89S51-24JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
