The AT89S52-33JC is an 8KB FLASH microcontroller with an 8051 core, operating at a maximum frequency of 33MHz. It features an 8-bit data bus and a UART interface. The device is packaged in a PLCC-44 package and has a maximum operating temperature of 70°C. The microcontroller has 32 programmable I/O pins and 256 bytes of RAM. It is not RoHS compliant.
Microchip AT89S52-33JC technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 32 |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89S52-33JC to view detailed technical specifications.
No datasheet is available for this part.