
8-bit microcontroller with 12KB FLASH memory and 256B RAM. Features an 8051 core architecture and an 8-bit data bus, operating at up to 24MHz. Offers SPI, UART, and USART interfaces, along with 3 timers/counters and a WDT peripheral. Designed for surface mount installation in a TQFP package, with an operating supply voltage of 5V and a temperature range of 0°C to 70°C.
Microchip AT89S53-24AC technical specifications.
| Access Time | 24us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89S53-24AC to view detailed technical specifications.
No datasheet is available for this part.
