
The AT89S8252-24PC is an 8051 microcontroller with 8KB of FLASH memory, operating at a frequency of 24MHz. It features a data bus width of 8 bits and supports SPI, UART, and USART interfaces. The device has 32 programmable I/O pins and 3 timers/counters. It is available in a PDIP-40 package and is suitable for use in temperatures ranging from 0°C to 70°C. The device is not RoHS compliant and contains lead.
Microchip AT89S8252-24PC technical specifications.
| Access Time | 33us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 9 |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89S8252-24PC to view detailed technical specifications.
No datasheet is available for this part.
