
8-bit microcontroller featuring an 8051 core architecture, operating at a maximum frequency of 24MHz. This integrated circuit offers 12KB of FLASH memory and 256B of RAM, with 32 programmable I/O pins. Interfaces include SPI, UART, and USART, supported by 3 timers/counters and peripherals like POR and WDT. Designed for through-hole mounting in a PDIP package, it operates within a supply voltage range of 2.7V to 5.5V and a temperature range of -40°C to 85°C.
Microchip AT89S8253-24PI technical specifications.
| Access Time | 24us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89S8253-24PI to view detailed technical specifications.
No datasheet is available for this part.
