
8-bit AVR microcontroller featuring 128KB FLASH memory and 4KB RAM. Operates at up to 16MHz with an 8-bit data bus. Offers SPI, CAN, UART, I2C, and USART interfaces. Includes 53 programmable I/Os and 4 timers/counters. Packaged in a 64-TQFP for surface mounting, operating from 2.7V to 5.5V, with a temperature range of -40°C to 105°C.
Microchip AT90CAN128-15AT1 technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, CAN, UART, I2C, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | AVR® 90CAN |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90CAN128-15AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
