
8-bit AVR microcontroller featuring 128KB FLASH memory and 4KB RAM. Operates at up to 16MHz with an internal oscillator. Offers I2C, SPI, UART, USART, EBI/EMI, and CAN interfaces. Includes 4 timers/counters, 53 I/Os, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 64-pin QFN for surface mounting, with a temperature range of -40°C to 85°C and supply voltage from 2.7V to 5.5V.
Sign in to ask questions about the Microchip AT90CAN128-16MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90CAN128-16MU technical specifications.
| Access Time | 16us |
| Package/Case | QFN |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® 90CAN |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90CAN128-16MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
