
8-bit microcontroller featuring 128KB Flash memory and 4KB RAM. Operates at 16MHz with an 8-bit data bus width. Offers I2C, SPI, UART, USART, CAN, and EBI/EMI interfaces. Includes 8 analog-to-digital converter channels and 4 PWM channels. Packaged in a 64-pin QFN, this surface-mount device supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip AT90CAN128-16MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90CAN128-16MUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1mm |
| Interface | I2C, SPI, UART, USART, CAN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of I/Os | 33 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90CAN128-16MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
