
8-bit microcontroller (MCU) featuring 32KB Flash memory and 1.75KB RAM. Operates at up to 16MHz with a wide supply voltage range of 2.7V to 5.5V. Offers 13 I/O pins and supports multiple interfaces including I2C, SPI, CAN, UART, USART, and EBI/EMI. Includes integrated peripherals such as POR, WDT, Brown-out Detect/Reset, and PWM. Packaged in a 64-TQFP format, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip AT90CAN32-16AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90CAN32-16AUR technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Frequency | 16MHz |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 13 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Brown-out Detect/Reset, PWM |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90CAN32-16AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
