
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 1MHz with an 8-bit data bus and SPI interface. Includes 5 programmable I/Os, one timer/counter, and internal oscillator. Packaged in an 8-pin SOIC for surface mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 2.7V to 6V. Peripherals include Brown-out Detect/Reset, POR, and WDT.
Microchip AT90LS2343-1SI technical specifications.
| Access Time | 1us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | AVR® 90LS |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90LS2343-1SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
