Microchip AT90LS2343-4SC technical specifications.
| Access Time | 4us |
| Package/Case | DIP |
| Core Architecture | AVR |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | AVR® 90LS |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90LS2343-4SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
