
The AT90LS4433-4PC is an 8-bit AVR microcontroller with 4KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 4MHz and has a maximum supply voltage of 6V. The device is packaged in a PDIP and is suitable for use in temperatures ranging from 0°C to 70°C. It features SPI, UART, and USART interfaces, as well as peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Microchip AT90LS4433-4PC technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90LS4433-4PC to view detailed technical specifications.
No datasheet is available for this part.
