Microchip AT90PWM1-16MUR technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 19 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | AVR® 90PWM Lighting |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90PWM1-16MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
