
8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 16MHz with an 8-bit data bus width. Includes SPI interface, 16 I/Os, and integrated PWM and watchdog timer peripherals. Packaged in a 20-pin SOIC for surface mounting, with tin-matte contact plating. Supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 105°C.
Microchip AT90PWM161-16SN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 42 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | AVR® 90PWM Lighting |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90PWM161-16SN to view detailed technical specifications.
No datasheet is available for this part.