Microchip AT90PWM216-16SUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Frequency | 16MHz |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, Brown-out Detect/Reset, PWM |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90PWM216-16SUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.