The AT90PWM2B-16SE is an 8-bit microcontroller from Microchip, featuring a 16 MHz clock frequency and 19 I/O lines. It has a FLASH programmable ROM and supports PWM channels, ADC, and DAC. The device operates from a supply voltage of 4.5 to 5.5V and is packaged in a lead-free SOP-24 package.
Microchip AT90PWM2B-16SE technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT90PWM2B-16SE to view detailed technical specifications.
No datasheet is available for this part.