Microchip AT90PWM81-16MN technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | AVR® 90PWM Lighting |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90PWM81-16MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.