
8-bit AVR microcontroller featuring 1KB FLASH memory and an 8b data bus. Operates at up to 12MHz with an internal oscillator and SPI interface. Offers 15 programmable I/Os, one timer/counter, and POR/WDT peripherals. Packaged in a 20-pin SOIC for surface mounting, with an operating voltage range of 2.7V to 6V.
Microchip AT90S1200-12SC technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | No |
| Series | AVR® 90S |
| Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90S1200-12SC to view detailed technical specifications.
No datasheet is available for this part.
