
8-bit microcontroller featuring an AVR core architecture with an 8-bit data bus width. Operates at a maximum frequency of 12MHz, offering 1KB of FLASH memory. Includes SPI interface, 15 programmable I/Os, and one timer/counter. Supports through-hole mounting in a PDIP package, with an operating temperature range of 0°C to 70°C. Power supply range is 2.7V to 6V, with an access time of 12us. Peripherals include POR and WDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT90S1200A-12PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 12us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AVR® 90S |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT90S1200A-12PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
