
8-bit microcontroller featuring an AVR core architecture, operating at up to 4MHz. This through-hole mounted component offers 1KB of FLASH memory and 15 programmable I/O pins. Integrated peripherals include SPI, UART, USART interfaces, a watchdog timer, Brown-out Detect/Reset, POR, and PWM. It operates with a supply voltage range of 2.7V to 6V and has an access time of 4µs.
Microchip AT90S1200A-4PC technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AVR® 90S |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT90S1200A-4PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
