
8-bit AVR microcontroller featuring 1KB FLASH memory and an 8-bit data bus. Operates at up to 4MHz with an access time of 4µs. Offers SPI, UART, and USART interfaces, 15 programmable I/O pins, and one timer/counter. Includes Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in SOIC for surface mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 2.7V to 6V.
Checking distributor stock and pricing after the page loads.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AVR® 90S |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |