
8-bit/16-bit AVR RISC microcontroller featuring 1KB Flash memory and a maximum frequency of 4MHz. Operates from 2.7V to 6V supply voltage with an 8-bit data bus width. Includes SPI, UART, and USART interfaces, along with 15 programmable I/O pins and one timer/counter. Packaged in a 20-pin SSOP for surface mounting, with peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT.
Microchip AT90S1200A-4YC technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | AVR® 90S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90S1200A-4YC to view detailed technical specifications.
No datasheet is available for this part.