
8-bit AVR microcontroller with 2KB FLASH memory and 128B RAM. Features an 8-bit data bus width, operating at up to 10MHz. Includes SPI, UART, and USART interfaces, along with 15 programmable I/O pins and two timers/counters. Packaged in a PDIP for through-hole mounting, with a supply voltage range of 4V to 6V and an operating temperature range of -40°C to 85°C. Peripherals include Brown-out Detect/Reset, POR, PWM, and WDT.
Microchip AT90S2313-10PI technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | AVR® 90S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90S2313-10PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
