
8-bit AVR microcontroller with 2KB FLASH memory and 128B RAM. Features an 8-bit data bus, 10MHz maximum frequency, and internal oscillator. Offers SPI, UART, and USART interfaces, along with 15 programmable I/Os and two timers/counters. Includes peripherals such as Brown-out Detect/Reset, POR, WDT, and PWM. Operates from a 4V to 6V supply voltage and is available in a 20-pin SOIC surface mount package.
Microchip AT90S2313-10SC technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, PWM |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | AVR® 90S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90S2313-10SC to view detailed technical specifications.
No datasheet is available for this part.
