
The AT90S2313-4SC-T is a 20-pin SOIC W microcontroller from Microchip, featuring an 8/16-bit AVR core with RISC instruction set architecture. It is packaged in a lead-frame SMT package with a plastic material and a gull-wing lead shape. The device is surface mountable and has a maximum package length of 13mm, width of 7.6mm, and height of 2.37mm. The microcontroller has a seated plane height of 2.67mm and a pin pitch of 1.27mm. It is designed for use in a variety of applications, including those requiring 8-bit or 16-bit processing capabilities.
Microchip AT90S2313-4SC-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.37(Max) |
| Seated Plane Height (mm) | 2.67(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AC |
| Family Name | 90S |
| Data Bus Width | 8|16bit |
| Instruction Set Architecture | RISC |
| Device Core | AVR |
| Core Architecture | AVR |
| Programmability | Yes |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT90S2313-4SC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.