
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 10MHz with an 8-bit data bus width. Offers SPI, UART, and USART interfaces. Includes 5 programmable I/Os, one timer/counter, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in PDIP for through-hole mounting, with an operating temperature range of 0°C to 70°C and supply voltage from 4V to 6V.
Checking distributor stock and pricing after the page loads.
Microchip AT90S2343-10PC technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | AVR® 90S |
| RoHS | Not Compliant |
No datasheet is available for this part.