
The AVR 90S4414-8PC is an 8-bit microcontroller from Microchip with a core architecture of AVR. It features a data bus width of 8 bits and supports SPI, UART, and USART interfaces. The device operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 6V. It contains 4KB of flash memory and 256B of RAM, with 32 programmable I/Os and 2 timers/counters. The oscillator type is internal, and it includes peripherals such as PWM and WDT. The device is not RoHS compliant and is packaged in a PDIP case.
Microchip AT90S4414-8PC technical specifications.
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Peripherals | PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | AVR® 90S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90S4414-8PC to view detailed technical specifications.
No datasheet is available for this part.