
The AT90S8515-8AI is an 8KB FLASH memory microcontroller with an AVR core architecture, operating within a temperature range of -40°C to 85°C. It features SPI, UART, and USART interfaces, as well as a 32-pin I/O count. The device is packaged in a TQFP package and is suitable for surface mount applications. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is not RoHS compliant and contains lead.
Microchip AT90S8515-8AI technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | AVR® 90S |
| RoHS | Not Compliant |
No datasheet is available for this part.
