The AT90S8515A-8PI is an 8KB FLASH microcontroller with a 32-bit AVR core. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a DIP package with through-hole mounting. It has 32 I/Os and supports SPI, UART, and USART interfaces. The microcontroller includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Microchip AT90S8515A-8PI technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | AVR |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® 90S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90S8515A-8PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.