
8-bit AVR microcontroller featuring 8KB FLASH memory and 512B RAM. Operates at up to 8MHz with an 8-bit data bus width. Supports UART, SPI, and USART interfaces, with 32 programmable I/O pins and three timers/counters. Includes WDT, Brown-out Detect/Reset, POR, and PWM peripherals. Packaged in PLCC for surface mounting, with an operating temperature range of 0°C to 70°C and a supply voltage of 4V to 6V.
Checking distributor stock and pricing after the page loads.
Microchip AT90S8535-8JC technical specifications.
| Access Time | 8us |
| Package/Case | PLCC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | UART, SPI, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | WDT, Brown-out Detect/Reset, POR, PWM |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
