The AT90SC6404R is a 16-bit RISC microcontroller from Microchip. It operates on a supply voltage range of 2.7 to 5.5 volts. The device features 16 KB of MROM and 2 KB of RAM. It has a maximum operating speed of 16 MHz.
Microchip AT90SC6404R technical specifications.
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 65536 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT90SC6404R to view detailed technical specifications.
No datasheet is available for this part.