Microchip AT90SC6404RFT technical specifications.
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 65536 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT90SC6404RFT to view detailed technical specifications.
No datasheet is available for this part.