The AT90SC6404RT is a 16-bit RISC microcontroller from Microchip, operating at a maximum frequency of 16 MHz. It features 64 KB of MROM, which is programmable. The device is powered by a supply voltage between 2.7V and 5.5V. It is categorized as a microcontroller within the Semiconductors category.
Microchip AT90SC6404RT technical specifications.
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 65536 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT90SC6404RT to view detailed technical specifications.
No datasheet is available for this part.