Microchip AT90SCR100H-ALT technical specifications.
| Package/Case | LQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, USART, 2-Wire, I2C, USB, UART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | AVR® 90SCR |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90SCR100H-ALT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
