
8-bit/16-bit AVR RISC microcontroller featuring 288KB ROM and 12KB RAM. Operates with a maximum clock rate of 48 MHz and supports 2.5V, 3.3V, and 5V supply voltages. This surface-mount SOIC package, with 8 pins and gull-wing leads, offers 10 programmable I/Os and two timers. Interfaces include I2C and SPI, with an operating temperature range of -25°C to 85°C.
Microchip AT90SO128 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.35(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.91(Max) |
| Seated Plane Height (mm) | 2.16(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | AT90 |
| Data Bus Width | 8|16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 48MHz |
| Maximum CPU Frequency | 48MHz |
| Device Core | AVR |
| Program Memory Type | ROM |
| Program Memory Size | 288KB |
| RAM Size | 12KB |
| Number of Programmable I/Os | 10 |
| Core Architecture | AVR |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | I2C/SPI |
| Max Operating Supply Voltage | 3.5|5.5V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Microchip AT90SO128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.