
8-bit AVR microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at up to 20MHz with a 2.7V to 5.5V supply voltage range. Offers extensive interface support including I2C, SPI, USB, Ethernet, UART, USART, and EBI/EMI. Includes 4 timers/counters, 48 I/Os, and integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a 64-TQFP for surface mounting.
Microchip AT90USB1287-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90USB1287-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
