
8-bit dsPIC microcontroller featuring 64KB Flash memory and a 16MHz core frequency. This IC offers extensive connectivity with I2C, SPI, CAN, IrDA, UART, USART, LIN, USB, and EBI/EMI interfaces. Packaged in a 64-TQFP, it operates from 2.7V to 5.5V with 53 I/Os and includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Microchip AT90USB646-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Frequency | 16MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN, USB, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90USB646-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
