
The AT90USB647-MUR is an 8-bit AVR microcontroller that operates at a maximum frequency of 20MHz. It features 64KB of FLASH memory and 4KB of RAM, making it suitable for a wide range of applications. The device is designed to withstand operating temperatures up to 85°C, but can also function within a range of -40°C to 85°C. The microcontroller is packaged in a QFN EP package and meets RoHS compliance standards. It includes a variety of interfaces, including SPI, UART, I2C, USB, USART, and EBI/EMI, as well as peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip AT90USB647-MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90USB647-MUR technical specifications.
| Package/Case | QFN EP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, UART, I2C, USB, USART, EBI/EMI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | AVR® 90USB |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90USB647-MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
