
The AT91FR40162SB-CU is a 32-bit ARM microcontroller with 2MB of FLASH memory and 256KB of RAM. It operates at a maximum frequency of 75MHz and has a maximum supply voltage of 3.6V. The device is packaged in a TFBGA package and is suitable for surface mount applications. It has 32 programmable I/Os and 3 timers/counters. The microcontroller is RoHS compliant and is available in a tray packaging with 2250 units per package.
Microchip AT91FR40162SB-CU technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | UART, USART, EBI/EMI |
| Length | 10mm |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 2250 |
| Packaging | Tray |
| Peripherals | WDT |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | AT91 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91FR40162SB-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
